LM74700QDBVRQ1

DigiKey Part Number
296-LM74700QDBVRQ1TR-ND - Tape & Reel (TR)
296-LM74700QDBVRQ1CT-ND - Cut Tape (CT)
296-LM74700QDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM74700QDBVRQ1
Description
POWER MANAGEMENT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel 1:1 SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM74700QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
No
Delay Time - ON
1.4 µs
Delay Time - OFF
450 ns
Current - Output (Max)
5A
Voltage - Supply
3.2V ~ 65V
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.22000¥15.22
10¥13.69500¥136.95
25¥12.91520¥322.88
100¥11.00480¥1,100.48
250¥10.33340¥2,583.35
500¥9.04172¥4,520.86
1,000¥7.49170¥7,491.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.97502¥20,925.06
6,000¥6.71668¥40,300.08
Manufacturers Standard Package