MAX40203ANS+T | |
---|---|
DigiKey Part Number | 175-MAX40203ANS+TTR-ND - Tape & Reel (TR) 175-MAX40203ANS+TCT-ND - Cut Tape (CT) 175-MAX40203ANS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX40203ANS+T |
Description | LOW CURRENT IDEAL DIODE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 1:1 4-WLP (0.77x0.77) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40203ANS+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 320 µs | |
Delay Time - OFF | 80 µs | |
Current - Output (Max) | 1A | |
Current - Supply | 300 nA | |
Voltage - Supply | 1.2V ~ 5.5V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLBGA | |
Supplier Device Package | 4-WLP (0.77x0.77) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
10 | ¥8.90000 | ¥89.00 |
100 | ¥5.95400 | ¥595.40 |
500 | ¥4.68720 | ¥2,343.60 |
1,000 | ¥4.27872 | ¥4,278.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.75030 | ¥9,375.75 |
5,000 | ¥3.57171 | ¥17,858.55 |
12,500 | ¥3.40686 | ¥42,585.75 |
25,000 | ¥3.40033 | ¥85,008.25 |