LM74202QPWPRQ1

DigiKey Part Number
296-LM74202QPWPRQ1TR-ND - Tape & Reel (TR)
296-LM74202QPWPRQ1CT-ND - Cut Tape (CT)
296-LM74202QPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM74202QPWPRQ1
Description
IC POWER MANAGEMENT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel 1:1 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM74202QPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
Yes
Delay Time - ON
80 µs
Delay Time - OFF
9 µs
Current - Output (Max)
2.2A
Current - Supply
285 µA
Voltage - Supply
4.2V ~ 40V
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.04000¥23.04
10¥20.68300¥206.83
25¥19.51200¥487.80
100¥16.62410¥1,662.41
250¥15.60960¥3,902.40
500¥13.65856¥6,829.28
1,000¥11.31707¥11,317.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥10.53658¥21,073.16
6,000¥10.14634¥60,878.04
Manufacturers Standard Package