LM76202QPWPRQ1 | |
---|---|
DigiKey Part Number | 296-LM76202QPWPRQ1TR-ND - Tape & Reel (TR) 296-LM76202QPWPRQ1CT-ND - Cut Tape (CT) 296-LM76202QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM76202QPWPRQ1 |
Description | IC POWER MANAGEMENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM76202QPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 80 µs | |
Delay Time - OFF | 9 µs | |
Current - Output (Max) | 2.2A | |
Current - Supply | 300 µA | |
Voltage - Supply | 4.2V ~ 60V | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.78000 | ¥22.78 |
10 | ¥20.49600 | ¥204.96 |
25 | ¥19.37520 | ¥484.38 |
100 | ¥16.79250 | ¥1,679.25 |
250 | ¥15.93160 | ¥3,982.90 |
500 | ¥14.29518 | ¥7,147.59 |
1,000 | ¥12.05622 | ¥12,056.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.45343 | ¥22,906.86 |
6,000 | ¥11.02285 | ¥66,137.10 |