LTC4413EDD#TRPBF | |
---|---|
DigiKey Part Number | LTC4413EDD#TRPBFTR-ND - Tape & Reel (TR) LTC4413EDD#TRPBFCT-ND - Cut Tape (CT) LTC4413EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4413EDD#TRPBF |
Description | IC OR CTRLR SRC SELECT 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 2:1 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4413EDD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 50 µs | |
Delay Time - OFF | 4 µs | |
Current - Output (Max) | 2.6A | |
Current - Supply | 25 µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.68000 | ¥59.68 |
10 | ¥53.90600 | ¥539.06 |
25 | ¥51.39840 | ¥1,284.96 |
100 | ¥44.62800 | ¥4,462.80 |
250 | ¥42.62204 | ¥10,655.51 |
500 | ¥38.86128 | ¥19,430.64 |
1,000 | ¥33.84691 | ¥33,846.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥32.59332 | ¥81,483.30 |