LTC6912CGN-2#PBF | |
---|---|
DigiKey Part Number | LTC6912CGN-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6912CGN-2#PBF |
Description | IC OPAMP PGA 2 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain IC Data Acquisition 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6912CGN-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Programmable Gain | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.40000 | ¥56.40 |
10 | ¥50.98300 | ¥509.83 |
25 | ¥48.61520 | ¥1,215.38 |
100 | ¥42.21240 | ¥4,221.24 |
300 | ¥40.31533 | ¥12,094.60 |
500 | ¥36.75792 | ¥18,378.96 |
1,000 | ¥32.01504 | ¥32,015.04 |
2,500 | ¥30.82929 | ¥77,073.23 |