LTC4412HS6#TRMPBF

DigiKey Part Number
505-LTC4412HS6#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC4412HS6#TRMPBFCT-ND - Cut Tape (CT)
505-LTC4412HS6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4412HS6#TRMPBF
Description
IC ORING DIODE CTLR TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch P-Channel 2:1 TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC4412HS6#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Source Selector Switch
FET Type
P-Channel
Ratio - Input:Output
2:1
Internal Switch(s)
No
Delay Time - ON
110 µs
Delay Time - OFF
13 µs
Current - Output (Max)
-
Current - Supply
15 µA
Voltage - Supply
2.5V ~ 28V
Applications
Handheld, USB Powered Supplies
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.22000¥57.22
10¥51.69700¥516.97
25¥49.29480¥1,232.37
100¥42.80260¥4,280.26
250¥40.87892¥10,219.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥37.27218¥18,636.09
1,000¥32.46280¥32,462.80
2,500¥31.26047¥78,151.18
Manufacturers Standard Package