LM76202QPWPRQ1

DigiKey Part Number
296-LM76202QPWPRQ1TR-ND - Tape & Reel (TR)
296-LM76202QPWPRQ1CT-ND - Cut Tape (CT)
296-LM76202QPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM76202QPWPRQ1
Description
IC POWER MANAGEMENT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel 1:1 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM76202QPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
Yes
Delay Time - ON
80 µs
Delay Time - OFF
9 µs
Current - Output (Max)
2.2A
Current - Supply
300 µA
Voltage - Supply
4.2V ~ 60V
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.78000¥22.78
10¥20.49600¥204.96
25¥19.37600¥484.40
100¥16.79330¥1,679.33
250¥15.93228¥3,983.07
500¥14.29582¥7,147.91
1,000¥12.05677¥12,056.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥11.45395¥22,907.90
6,000¥11.02334¥66,140.04
Manufacturers Standard Package