LM74800QDRRRQ1 | |
---|---|
DigiKey Part Number | 296-LM74800QDRRRQ1TR-ND - Tape & Reel (TR) 296-LM74800QDRRRQ1CT-ND - Cut Tape (CT) 296-LM74800QDRRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74800QDRRRQ1 |
Description | 3-V TO 65-V, AUTOMOTIVE IDEAL DI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 12-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM74800QDRRRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 2.6 µs | |
Delay Time - OFF | 500 ns | |
Current - Output (Max) | 2.6A | |
Current - Supply | 413 µA | |
Voltage - Supply | 3V ~ 65V | |
Applications | Redundant Power Supplies | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.16000 | ¥25.16 |
10 | ¥22.59600 | ¥225.96 |
25 | ¥21.36520 | ¥534.13 |
100 | ¥18.51560 | ¥1,851.56 |
250 | ¥17.56624 | ¥4,391.56 |
500 | ¥15.76210 | ¥7,881.05 |
1,000 | ¥13.29335 | ¥13,293.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.62870 | ¥37,886.10 |
6,000 | ¥12.15392 | ¥72,923.52 |