LM74800MDRRR | |
---|---|
DigiKey Part Number | 296-LM74800MDRRRTR-ND - Tape & Reel (TR) 296-LM74800MDRRRCT-ND - Cut Tape (CT) 296-LM74800MDRRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74800MDRRR |
Description | 3-V TO 65-V BACK-TO-BACK NFET ID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 12-WSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 2.6 µs | |
Delay Time - OFF | 500 ns | |
Current - Output (Max) | 2.6A | |
Current - Supply | 413 µA | |
Voltage - Supply | 3V ~ 65V | |
Applications | General Purpose | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.13000 | ¥36.13 |
10 | ¥32.41500 | ¥324.15 |
25 | ¥30.64520 | ¥766.13 |
100 | ¥26.55950 | ¥2,655.95 |
250 | ¥25.19760 | ¥6,299.40 |
500 | ¥22.60984 | ¥11,304.92 |
1,000 | ¥19.06848 | ¥19,068.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.44436 | ¥49,333.08 |