LTC4355IDE#TRPBF

DigiKey Part Number
LTC4355IDE#TRPBFTR-ND - Tape & Reel (TR)
LTC4355IDE#TRPBFCT-ND - Cut Tape (CT)
LTC4355IDE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4355IDE#TRPBF
Description
IC OR CTRLR SRC SELECT 14DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel 2:1 14-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4355IDE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
2:1
Internal Switch(s)
No
Delay Time - OFF
300 ns
Current - Output (Max)
-
Current - Supply
2 mA
Voltage - Supply
48V, -48V
Applications
-48V Dist Power Systems, AdvancedTCA® Systems
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-DFN (4x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.56000¥74.56
10¥67.38100¥673.81
25¥64.24520¥1,606.13
100¥55.78500¥5,578.50
250¥53.27748¥13,319.37
500¥48.57664¥24,288.32
1,000¥42.30868¥42,308.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥40.74164¥101,854.10
Manufacturers Standard Package