LM74700QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-LM74700QDBVRQ1TR-ND - Tape & Reel (TR) 296-LM74700QDBVRQ1CT-ND - Cut Tape (CT) 296-LM74700QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74700QDBVRQ1 |
Description | POWER MANAGEMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM74700QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 1.4 µs | |
Delay Time - OFF | 450 ns | |
Current - Output (Max) | 5A | |
Voltage - Supply | 3.2V ~ 65V | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.22000 | ¥15.22 |
10 | ¥13.69500 | ¥136.95 |
25 | ¥12.91440 | ¥322.86 |
100 | ¥11.00430 | ¥1,100.43 |
250 | ¥10.33292 | ¥2,583.23 |
500 | ¥9.04132 | ¥4,520.66 |
1,000 | ¥7.49136 | ¥7,491.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.97471 | ¥20,924.13 |
6,000 | ¥6.71638 | ¥40,298.28 |