LM66200DRLR

DigiKey Part Number
296-LM66200DRLRTR-ND - Tape & Reel (TR)
296-LM66200DRLRCT-ND - Cut Tape (CT)
296-LM66200DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM66200DRLR
Description
IC POWER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel 2:1 SOT-583
Datasheet
 Datasheet
EDA/CAD Models
LM66200DRLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
2:1
Internal Switch(s)
Yes
Current - Output (Max)
2.5A
Current - Supply
1.35 µA
Voltage - Supply
1.6V ~ 5.5V
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-583
Supplier Device Package
SOT-583
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.27000¥5.27
10¥4.50600¥45.06
25¥4.20640¥105.16
100¥3.36560¥336.56
250¥3.12540¥781.35
500¥2.64456¥1,322.28
1,000¥2.04352¥2,043.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.86321¥7,452.84
8,000¥1.74301¥13,944.08
12,000¥1.62280¥19,473.60
28,000¥1.53865¥43,082.20
Manufacturers Standard Package