LM74722QDRRRQ1 | |
---|---|
DigiKey Part Number | 296-LM74722QDRRRQ1TR-ND - Tape & Reel (TR) 296-LM74722QDRRRQ1CT-ND - Cut Tape (CT) 296-LM74722QDRRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74722QDRRRQ1 |
Description | AUTOMOTIVE, LOW IQ IDEAL DIODE C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 12-WSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Current - Output (Max) | 2.1A | |
Current - Supply | 27 µA | |
Voltage - Supply | 3V ~ 65V | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.56000 | ¥15.56 |
10 | ¥14.17200 | ¥141.72 |
25 | ¥13.79240 | ¥344.81 |
50 | ¥13.72100 | ¥686.05 |
100 | ¥12.26470 | ¥1,226.47 |
250 | ¥12.22884 | ¥3,057.21 |
500 | ¥12.04436 | ¥6,022.18 |
1,000 | ¥11.53301 | ¥11,533.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.92933 | ¥32,787.99 |
6,000 | ¥10.73759 | ¥64,425.54 |