LTC4370IMS#PBF | |
---|---|
DigiKey Part Number | 505-LTC4370IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4370IMS#PBF |
Description | IC OR CTRLR LOAD SHARE 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Current Sharing Controller N-Channel 2:1 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4370IMS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Current Sharing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 400 ns | |
Delay Time - OFF | 400 ns | |
Current - Output (Max) | - | |
Current - Supply | 2.1 mA | |
Voltage - Supply | 2.9V ~ 18V | |
Applications | Redundant Power Supplies, Telecom Infrastructure | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.08000 | ¥122.08 |
10 | ¥112.19100 | ¥1,121.91 |
37 | ¥107.53811 | ¥3,978.91 |
111 | ¥94.75027 | ¥10,517.28 |
259 | ¥90.09942 | ¥23,335.75 |
518 | ¥84.28678 | ¥43,660.55 |
1,036 | ¥77.31126 | ¥80,094.47 |