LTC4354IS8#PBF | |
---|---|
DigiKey Part Number | 505-LTC4354IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4354IS8#PBF |
Description | IC OR CTRLR SRC SELECT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC4354IS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 700 ns | |
Current - Output (Max) | - | |
Current - Supply | 1.2 mA | |
Voltage - Supply | -48V | |
Applications | -48V Dist Power Systems, AdvancedTCA® Systems | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.76000 | ¥63.76 |
10 | ¥57.59600 | ¥575.96 |
25 | ¥54.91800 | ¥1,372.95 |
100 | ¥47.68420 | ¥4,768.42 |
300 | ¥45.54130 | ¥13,662.39 |
500 | ¥41.52300 | ¥20,761.50 |
1,000 | ¥36.16520 | ¥36,165.20 |