BAT54SWFILM | |
---|---|
DigiKey Part Number | 497-14153-2-ND - Tape & Reel (TR) 497-14153-1-ND - Cut Tape (CT) 497-14153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SWFILM |
Description | DIODE ARR SCHOT 40V 300MA SOT323 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 300mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54SWFILM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 300mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 30 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.20000 | ¥22.00 |
100 | ¥1.07300 | ¥107.30 |
500 | ¥0.89470 | ¥447.35 |
1,000 | ¥0.62165 | ¥621.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53875 | ¥1,616.25 |
6,000 | ¥0.49976 | ¥2,998.56 |
9,000 | ¥0.41443 | ¥3,729.87 |
30,000 | ¥0.40712 | ¥12,213.60 |
75,000 | ¥0.36567 | ¥27,425.25 |
150,000 | ¥0.31692 | ¥47,538.00 |