DS90CF386MTD/NOPB | |
---|---|
DigiKey Part Number | DS90CF386MTD/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90CF386MTD/NOPB |
Description | IC INTERFACE SPECIALIZED 56TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Interface 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CF386MTD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.90000 | ¥66.90 |
10 | ¥60.43500 | ¥604.35 |
34 | ¥57.62824 | ¥1,959.36 |
102 | ¥50.03804 | ¥5,103.88 |
272 | ¥47.78934 | ¥12,998.70 |
510 | ¥43.57257 | ¥22,222.01 |
1,020 | ¥37.95026 | ¥38,709.27 |