MAX22200ETJ+

DigiKey Part Number
505-MAX22200ETJ+-ND
Manufacturer
Manufacturer Product Number
MAX22200ETJ+
Description
EIGHT HALF-BRIDGES SERIAL CONTRO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET SPI 32-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX22200ETJ+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (8)
Interface
SPI
Technology
Power MOSFET
Step Resolution
-
Applications
Brushed DC
Current - Output
1A
Voltage - Supply
4.5V ~ 36V
Voltage - Load
1.8V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.28000¥77.28
10¥69.77800¥697.78
25¥66.53400¥1,663.35
80¥57.77113¥4,621.69
230¥55.17513¥12,690.28
490¥50.30673¥24,650.30
980¥43.81553¥42,939.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.