BD65496MUV-E2

DigiKey Part Number
BD65496MUV-E2TR-ND - Tape & Reel (TR)
BD65496MUV-E2CT-ND - Cut Tape (CT)
BD65496MUV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD65496MUV-E2
Description
IC MOTOR DRIVER 2.5V-5.5V 24VQFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Motor Driver DMOS Parallel VQFN020V4040
Datasheet
 Datasheet
EDA/CAD Models
BD65496MUV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
DMOS
Step Resolution
-
Applications
General Purpose
Current - Output
1.2A
Voltage - Supply
2.5V ~ 5.5V
Voltage - Load
1.8V ~ 16V
Operating Temperature
-30°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
VQFN020V4040
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.14000¥24.14
10¥21.66000¥216.60
25¥20.47680¥511.92
100¥17.74720¥1,774.72
250¥16.83676¥4,209.19
500¥15.10768¥7,553.84
1,000¥12.74139¥12,741.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥12.10430¥30,260.75
5,000¥11.64927¥58,246.35
Manufacturers Standard Package