BU4231FVE-TR | |
---|---|
DigiKey Part Number | BU4231FVETR-ND - Tape & Reel (TR) BU4231FVECT-ND - Cut Tape (CT) BU4231FVEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4231FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-VSOF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-VSOF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥5.72100 | ¥57.21 |
25 | ¥5.37600 | ¥134.40 |
100 | ¥4.38810 | ¥438.81 |
250 | ¥4.07564 | ¥1,018.91 |
500 | ¥3.46868 | ¥1,734.34 |
1,000 | ¥2.77493 | ¥2,774.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.14646 | ¥6,439.38 |