DRV8434SPWPR

DigiKey Part Number
296-DRV8434SPWPRTR-ND - Tape & Reel (TR)
296-DRV8434SPWPRCT-ND - Cut Tape (CT)
296-DRV8434SPWPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8434SPWPR
Description
IC MOTOR DRIVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS SPI, Step/Direction 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8434SPWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
SPI, Step/Direction
Technology
NMOS
Step Resolution
1 ~ 1/256
Applications
Printer
Current - Output
2.5A
Voltage - Supply
4.5V ~ 48V
Voltage - Load
4.5V ~ 48V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.39000¥28.39
10¥25.52000¥255.20
25¥24.12880¥603.22
100¥20.91120¥2,091.12
250¥19.83892¥4,959.73
500¥17.80142¥8,900.71
1,000¥15.01324¥15,013.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.26253¥35,656.32
5,000¥13.72637¥68,631.85
Manufacturers Standard Package