ECS-327TXO-33-TR | |
---|---|
DigiKey Part Number | XC3158TR-ND - Tape & Reel (TR) XC3158CT-ND - Cut Tape (CT) XC3158DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-327TXO-33-TR |
Description | XTAL OSC TCXO 32.7680KHZ 3.3V SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-327TXO-33-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.37µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.129" L x 0.098" W (3.28mm x 2.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.44000 | ¥47.44 |
10 | ¥44.97100 | ¥449.71 |
50 | ¥42.47540 | ¥2,123.77 |
100 | ¥39.97780 | ¥3,997.78 |
500 | ¥38.72814 | ¥19,364.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥24.66271 | ¥24,662.71 |
3,000 | ¥22.83583 | ¥68,507.49 |