ATXK-H11-E-32.768KHZ-E50-T3 | |
---|---|
DigiKey Part Number | 535-ATXK-H11-E-32.768KHZ-E50-T3TR-ND - Tape & Reel (TR) 535-ATXK-H11-E-32.768KHZ-E50-T3CT-ND - Cut Tape (CT) 535-ATXK-H11-E-32.768KHZ-E50-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATXK-H11-E-32.768KHZ-E50-T3 |
Description | XTAL OSC TCXO 32.7680KHZ CMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.129" L x 0.102" W (3.28mm x 2.58mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | 1µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.53376 | ¥52,601.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.75000 | ¥29.75 |
10 | ¥28.33500 | ¥283.35 |
50 | ¥26.91820 | ¥1,345.91 |
100 | ¥24.08390 | ¥2,408.39 |
500 | ¥22.66764 | ¥11,333.82 |
1,000 | ¥19.83419 | ¥19,834.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |
10 | ¥27.36300 | ¥273.63 |
50 | ¥25.99560 | ¥1,299.78 |
100 | ¥23.25840 | ¥2,325.84 |
500 | ¥21.89062 | ¥10,945.31 |
1,000 | ¥19.15430 | ¥19,154.30 |