TG-3541CE 32.7680KXB0 | |
---|---|
DigiKey Part Number | 114-TG-3541CE32.7680KXB0TR-ND - Tape & Reel (TR) 114-TG-3541CE32.7680KXB0CT-ND - Cut Tape (CT) 114-TG-3541CE32.7680KXB0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG-3541CE 32.7680KXB0 |
Description | XTAL OSC TCXO 32.7680KHZ CMOS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO CMOS Oscillator 1.5V ~ 5.5V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.5V ~ 5.5V | |
Frequency Stability | ±8ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 1.5µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
10 | ¥24.20300 | ¥242.03 |
50 | ¥23.05140 | ¥1,152.57 |
100 | ¥20.16980 | ¥2,016.98 |
500 | ¥19.59384 | ¥9,796.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.71237 | ¥16,712.37 |
3,000 | ¥15.55977 | ¥46,679.31 |
5,000 | ¥14.98347 | ¥74,917.35 |