BA6287F-E2

DigiKey Part Number
BA6287F-E2TR-ND - Tape & Reel (TR)
BA6287F-E2CT-ND - Cut Tape (CT)
BA6287F-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA6287F-E2
Description
IC MOTOR DRIVER 4.5V-15V 8SOP
Customer Reference
Detailed Description
Motor Driver Bipolar On/Off 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BA6287F-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
On/Off
Technology
Bipolar
Step Resolution
-
Applications
Media Player
Current - Output
1A
Voltage - Supply
4.5V ~ 15V
Voltage - Load
4.5V ~ 15V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.83000¥20.83
10¥18.67700¥186.77
25¥17.62480¥440.62
100¥15.01480¥1,501.48
250¥14.09840¥3,524.60
500¥12.33628¥6,168.14
1,000¥10.22144¥10,221.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.51653¥23,791.32
5,000¥9.16407¥45,820.35
Manufacturers Standard Package