DRV8350SRTVT | |
---|---|
DigiKey Part Number | 296-DRV8350SRTVTTR-ND - Tape & Reel (TR) 296-DRV8350SRTVTCT-ND - Cut Tape (CT) 296-DRV8350SRTVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8350SRTVT |
Description | IC MTR DRV MULTIPHAS 6-95V 32QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET SPI 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8350SRTVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (3) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 25mA | |
Voltage - Supply | 6V ~ 95V | |
Voltage - Load | 9V ~ 75V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.62000 | ¥52.62 |
10 | ¥39.48800 | ¥394.88 |
25 | ¥35.10000 | ¥877.50 |
50 | ¥33.34520 | ¥1,667.26 |
100 | ¥32.46780 | ¥3,246.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥29.83552 | ¥7,458.88 |
500 | ¥27.20288 | ¥13,601.44 |
750 | ¥26.32544 | ¥19,744.08 |
1,250 | ¥25.44788 | ¥31,809.85 |
2,500 | ¥24.57035 | ¥61,425.88 |