MAX14872ETC+T

DigiKey Part Number
MAX14872ETC+TTR-ND - Tape & Reel (TR)
MAX14872ETC+TCT-ND - Cut Tape (CT)
MAX14872ETC+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX14872ETC+T
Description
IC MOTOR DRIVER 4.5V-36V 12TDFN
Manufacturer Standard Lead Time
97 Weeks
Customer Reference
Detailed Description
Motor Driver Bi-CMOS Parallel 12-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX14872ETC+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Bi-CMOS
Step Resolution
-
Applications
General Purpose
Current - Output
3A
Voltage - Supply
4.5V ~ 36V
Voltage - Load
4.5V ~ 36V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-TDFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.06000¥45.06
10¥40.46600¥404.66
25¥38.25200¥956.30
100¥33.15130¥3,315.13
250¥31.45144¥7,862.86
500¥28.22114¥14,110.57
1,000¥23.80103¥23,801.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥22.61099¥56,527.48
Manufacturers Standard Package