DRV8860PWPR

DigiKey Part Number
296-40084-2-ND - Tape & Reel (TR)
296-40084-1-ND - Cut Tape (CT)
296-40084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8860PWPR
Description
IC MTR DRV UNIPLR 8-38V 16HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Unipolar Motor Driver NMOS SPI 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8860PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Unipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Low Side (8)
Interface
SPI
Technology
NMOS
Step Resolution
-
Applications
General Purpose
Current - Output
330mA
Voltage - Supply
8V ~ 38V
Voltage - Load
8V ~ 38V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.73000¥28.73
10¥25.79200¥257.92
25¥24.38040¥609.51
100¥21.12880¥2,112.88
250¥20.04532¥5,011.33
500¥17.98658¥8,993.29
1,000¥15.16948¥15,169.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥13.41007¥26,820.14
Manufacturers Standard Package