TMC5041-LA-T | |
---|---|
DigiKey Part Number | 175-TMC5041-LA-TTR-ND - Tape & Reel (TR) 175-TMC5041-LA-TCT-ND - Cut Tape (CT) 175-TMC5041-LA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC5041-LA-T |
Description | IC MTR DRV BIPOLAR 5.5-26V 48QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMC5041-LA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (8) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | 1.1A | |
Voltage - Supply | 5.5V ~ 26V | |
Voltage - Load | 5.5V ~ 26V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.08000 | ¥84.08 |
10 | ¥75.95800 | ¥759.58 |
25 | ¥72.43040 | ¥1,810.76 |
100 | ¥62.88940 | ¥6,288.94 |
250 | ¥60.06348 | ¥15,015.87 |
500 | ¥54.76364 | ¥27,381.82 |
1,000 | ¥47.69735 | ¥47,697.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥43.72695 | ¥87,453.90 |