TMC5041-LA | |
---|---|
DigiKey Part Number | 505-TMC5041-LA-ND |
Manufacturer | |
Manufacturer Product Number | TMC5041-LA |
Description | 2-AXIS STEPPER MOTOR CONTROLLER/ |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | 1.1A | |
Voltage - Supply | 5.5V ~ 26V | |
Voltage - Load | 5.5V ~ 26V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.61000 | ¥98.61 |
10 | ¥89.05900 | ¥890.59 |
25 | ¥84.91680 | ¥2,122.92 |
100 | ¥73.73450 | ¥7,373.45 |
416 | ¥70.42031 | ¥29,294.85 |
832 | ¥64.20666 | ¥53,419.94 |
1,248 | ¥55.92193 | ¥69,790.57 |