TMC5031-LA | |
---|---|
DigiKey Part Number | 505-TMC5031-LA-ND |
Manufacturer | |
Manufacturer Product Number | TMC5031-LA |
Description | IC MTR DRVR BIPOLAR 3.3-5V 48QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMC5031-LA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (8) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 3.3V ~ 5V | |
Voltage - Load | 4.75V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.51000 | ¥65.51 |
10 | ¥59.18400 | ¥591.84 |
25 | ¥56.43080 | ¥1,410.77 |
80 | ¥49.00025 | ¥3,920.02 |
416 | ¥48.46469 | ¥20,161.31 |