MC33926PNB | |
---|---|
DigiKey Part Number | MC33926PNB-ND |
Manufacturer | |
Manufacturer Product Number | MC33926PNB |
Description | IC MOTOR DRIVER 5V-28V 32PQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver CMOS Parallel 32-PQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MC33926PNB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | CMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 5A | |
Voltage - Supply | 5V ~ 28V | |
Voltage - Load | 5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerQFN | |
Supplier Device Package | 32-PQFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.79000 | ¥74.79 |
10 | ¥67.58300 | ¥675.83 |
25 | ¥64.43720 | ¥1,610.93 |
80 | ¥55.95088 | ¥4,476.07 |
230 | ¥53.43583 | ¥12,290.24 |
440 | ¥48.72109 | ¥21,437.28 |
1,300 | ¥42.43446 | ¥55,164.80 |