DRV8876RGTR | |
---|---|
DigiKey Part Number | 296-DRV8876RGTR-ND - Tape & Reel (TR) 296-DRV8876RGCT-ND - Cut Tape (CT) 296-DRV8876RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8876RGTR |
Description | IC MOTOR DRIVER DC 5.5V 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver NMOS PWM 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8876RGTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | DC Motors, General Purpose, Stepper Motors | |
Current - Output | 3.5A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 4.5V ~ 37V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.36000 | ¥18.36 |
10 | ¥16.49200 | ¥164.92 |
25 | ¥15.56400 | ¥389.10 |
100 | ¥13.25930 | ¥1,325.93 |
250 | ¥12.44988 | ¥3,112.47 |
500 | ¥10.89380 | ¥5,446.90 |
1,000 | ¥9.02625 | ¥9,026.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.40376 | ¥25,211.28 |
6,000 | ¥8.09252 | ¥48,555.12 |