DRV8461DDWR | |
---|---|
DigiKey Part Number | 296-DRV8461DDWRTR-ND - Tape & Reel (TR) 296-DRV8461DDWRCT-ND - Cut Tape (CT) 296-DRV8461DDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8461DDWR |
Description | 60-V, 3-A DUAL H-BRIDGE STEPPER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8461DDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | SPI, Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | Printer | |
Current - Output | 3A | |
Voltage - Supply | 4.5V ~ 65V | |
Voltage - Load | 4.5V ~ 65V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-PowerTSSOP (0.244", 6.20mm Width) | |
Supplier Device Package | 44-HTSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.33000 | ¥50.33 |
10 | ¥45.45800 | ¥454.58 |
25 | ¥43.34440 | ¥1,083.61 |
100 | ¥37.63700 | ¥3,763.70 |
250 | ¥35.94548 | ¥8,986.37 |
500 | ¥32.77370 | ¥16,386.85 |
1,000 | ¥28.54483 | ¥28,544.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.48767 | ¥68,719.18 |