A5950GLPTR-T | |
---|---|
DigiKey Part Number | 620-1861-2-ND - Tape & Reel (TR) 620-1861-1-ND - Cut Tape (CT) 620-1861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5950GLPTR-T |
Description | IC MOTOR DRIVER 5.5V-40V 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 16-eTSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 5.5V ~ 40V | |
Voltage - Load | 5.5V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-eTSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.19000 | ¥18.19 |
10 | ¥16.33900 | ¥163.39 |
25 | ¥15.41040 | ¥385.26 |
100 | ¥13.13040 | ¥1,313.04 |
250 | ¥12.32928 | ¥3,082.32 |
500 | ¥10.78806 | ¥5,394.03 |
1,000 | ¥8.93871 | ¥8,938.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥8.32225 | ¥33,289.00 |
8,000 | ¥8.01402 | ¥64,112.16 |