FA-238 16.3840MB-K

DigiKey Part Number
SER4206-ND
Manufacturer
Manufacturer Product Number
FA-238 16.3840MB-K
Description
CRYSTAL 16.3840MHZ 10PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16.384 MHz ±50ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238 16.3840MB-K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
16.384 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±50ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.03000¥9.03
10¥8.01300¥80.13
50¥7.48740¥374.37
100¥6.61710¥661.71
500¥6.26868¥3,134.34
1,000¥5.22390¥5,223.90
2,500¥5.04975¥12,624.38
5,000¥4.87564¥24,378.20
10,000¥4.70151¥47,015.10
Manufacturers Standard Package