DRV8462DDWR | |
---|---|
DigiKey Part Number | 296-DRV8462DDWRTR-ND - Tape & Reel (TR) 296-DRV8462DDWRCT-ND - Cut Tape (CT) 296-DRV8462DDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8462DDWR |
Description | 65-V, 10-A, DUAL H-BRIDGE STEPPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8462DDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 3.05V ~ 5.5V | |
Voltage - Load | 4.5V ~ 65V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-PowerTSSOP (0.244", 6.20mm Width) | |
Supplier Device Package | 44-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.31000 | ¥62.31 |
10 | ¥56.30100 | ¥563.01 |
25 | ¥53.68440 | ¥1,342.11 |
100 | ¥46.61260 | ¥4,661.26 |
250 | ¥44.51752 | ¥11,129.38 |
500 | ¥40.58962 | ¥20,294.81 |
1,000 | ¥35.35225 | ¥35,352.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥34.04285 | ¥85,107.12 |