L99H01QFTR | |
---|---|
DigiKey Part Number | 497-13068-2-ND - Tape & Reel (TR) 497-13068-1-ND - Cut Tape (CT) 497-13068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99H01QFTR |
Description | IC MOTOR DRIVER 6V-28V 32LQFP |
Customer Reference | |
Detailed Description | Motor Driver CMOS SPI 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | L99H01QFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | SPI | |
Technology | CMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 6V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.35000 | ¥47.35 |
10 | ¥42.54700 | ¥425.47 |
25 | ¥40.21920 | ¥1,005.48 |
100 | ¥34.85770 | ¥3,485.77 |
250 | ¥33.06996 | ¥8,267.49 |
500 | ¥29.67370 | ¥14,836.85 |
1,000 | ¥25.02603 | ¥25,026.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,400 | ¥23.77471 | ¥57,059.30 |