NCV7535DBR2G

DigiKey Part Number
488-NCV7535DBR2GTR-ND - Tape & Reel (TR)
488-NCV7535DBR2GCT-ND - Cut Tape (CT)
488-NCV7535DBR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV7535DBR2G
Description
IC MOTOR DRIVER 4.75V-5.25V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Motor Driver NMOS SPI 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV7535DBR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (2)
Interface
SPI
Technology
NMOS
Step Resolution
-
Applications
-
Current - Output
-
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
5V ~ 28V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.97000¥23.97
10¥21.50000¥215.00
25¥20.28400¥507.10
100¥16.22800¥1,622.80
250¥14.19940¥3,549.85
500¥13.79374¥6,896.87
1,000¥10.95390¥10,953.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.54817¥26,370.43
5,000¥10.14248¥50,712.40
Manufacturers Standard Package