A5929KLPTR-T | |
---|---|
DigiKey Part Number | 620-A5929KLPTR-TTR-ND - Tape & Reel (TR) 620-A5929KLPTR-TCT-ND - Cut Tape (CT) 620-A5929KLPTR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5929KLPTR-T |
Description | IC HALF BRIDGE DRIVER 24TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose Power MOSFET 24-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (2) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | - | |
Voltage - Supply | 5.5V ~ 50V | |
Voltage - Load | 5.5V ~ 50V | |
Operating Temperature | -40°C ~ 165°C (TJ) | |
Features | Status Flag | |
Fault Protection | Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.21000 | ¥23.21 |
10 | ¥20.84500 | ¥208.45 |
25 | ¥19.70600 | ¥492.65 |
100 | ¥17.07810 | ¥1,707.81 |
250 | ¥16.20228 | ¥4,050.57 |
500 | ¥14.53828 | ¥7,269.14 |
1,000 | ¥12.26113 | ¥12,261.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥11.64807 | ¥46,592.28 |