ES1PDHM3/84A

DigiKey Part Number
ES1PDHM3/84AGITR-ND - Tape & Reel (TR)
ES1PDHM3/84AGICT-ND - Cut Tape (CT)
ES1PDHM3/84AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1PDHM3/84A
Description
DIODE GEN PURP 200V 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥3.14400¥31.44
100¥2.18620¥218.62
500¥1.70676¥853.38
1,000¥1.38724¥1,387.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.24013¥3,720.39
6,000¥1.17708¥7,062.48
9,000¥1.09300¥9,837.00
30,000¥1.06778¥32,033.40
75,000¥1.04056¥78,042.00
Manufacturers Standard Package