DRV8601DRBR | |
---|---|
DigiKey Part Number | 296-28765-2-ND - Tape & Reel (TR) 296-28765-1-ND - Cut Tape (CT) 296-28765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8601DRBR |
Description | IC MOTOR DRIVER 2.5V-5.5V 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8601DRBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | ERM, LRA | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Differential | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Haptic Feedback | |
Current - Output | 400mA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Load | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.69600 | ¥46.96 |
25 | ¥4.41040 | ¥110.26 |
100 | ¥3.60000 | ¥360.00 |
250 | ¥3.34368 | ¥835.92 |
500 | ¥2.84552 | ¥1,422.76 |
1,000 | ¥2.50489 | ¥2,504.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.50492 | ¥7,514.76 |