DRV8860PWPR | |
---|---|
DigiKey Part Number | 296-40084-2-ND - Tape & Reel (TR) 296-40084-1-ND - Cut Tape (CT) 296-40084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8860PWPR |
Description | IC MTR DRV UNIPLR 8-38V 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver NMOS SPI 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8860PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Low Side (8) | |
Interface | SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 330mA | |
Voltage - Supply | 8V ~ 38V | |
Voltage - Load | 8V ~ 38V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |
10 | ¥25.79200 | ¥257.92 |
25 | ¥24.38040 | ¥609.51 |
100 | ¥21.12880 | ¥2,112.88 |
250 | ¥20.04532 | ¥5,011.33 |
500 | ¥17.98658 | ¥8,993.29 |
1,000 | ¥15.16948 | ¥15,169.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥13.41007 | ¥26,820.14 |