DRV8846RGER

DigiKey Part Number
296-40083-2-ND - Tape & Reel (TR)
296-40083-1-ND - Cut Tape (CT)
296-40083-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8846RGER
Description
IC MOTOR DRIVER PAR 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Step/Direction 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DRV8846RGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Step/Direction
Technology
Power MOSFET
Step Resolution
1 ~ 1/32
Applications
Stepper Motors
Current - Output
1.4A
Voltage - Supply
4V ~ 18V
Voltage - Load
4V ~ 18V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.15000¥16.15
10¥14.53700¥145.37
25¥13.74480¥343.62
100¥11.91110¥1,191.11
250¥11.30048¥2,825.12
500¥10.75404¥5,377.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥10.75404¥32,262.12
Manufacturers Standard Package