DRV10987SPWPR | |
---|---|
DigiKey Part Number | 296-47580-2-ND - Tape & Reel (TR) 296-47580-1-ND - Cut Tape (CT) 296-47580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV10987SPWPR |
Description | IC MOTOR DRVR 4.5V-45V 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Analog, I2C, PWM 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV10987SPWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Analog, I2C, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Appliance | |
Current - Output | 2A | |
Voltage - Supply | 4.5V ~ 45V | |
Voltage - Load | 6.2V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.60000 | ¥34.60 |
10 | ¥31.11400 | ¥311.14 |
25 | ¥29.41080 | ¥735.27 |
100 | ¥25.49000 | ¥2,549.00 |
250 | ¥24.18292 | ¥6,045.73 |
500 | ¥21.69918 | ¥10,849.59 |
1,000 | ¥18.30048 | ¥18,300.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥16.78950 | ¥33,579.00 |