DRV8251DDAR | |
---|---|
DigiKey Part Number | 296-DRV8251DDARTR-ND - Tape & Reel (TR) 296-DRV8251DDARCT-ND - Cut Tape (CT) 296-DRV8251DDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8251DDAR |
Description | 48-V, 3.5-A H BRIDGE MOTOR DRIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | DRV8251DDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Printer | |
Current - Output | 4.1A | |
Voltage - Supply | 4.5V ~ 48V | |
Voltage - Load | 4.5V ~ 48V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.96000 | ¥14.96 |
10 | ¥13.46500 | ¥134.65 |
25 | ¥12.70720 | ¥317.68 |
100 | ¥10.82670 | ¥1,082.67 |
250 | ¥10.16564 | ¥2,541.41 |
500 | ¥8.89494 | ¥4,447.47 |
1,000 | ¥7.37005 | ¥7,370.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.86182 | ¥20,585.46 |
6,000 | ¥6.60767 | ¥39,646.02 |