LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,043 In Stock | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥0.82625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | - | 40V | 38V | 10mA | - | - | - | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-74, SOT-457 | 6-TSOP | ||
192 In Stock | 1 : ¥45.05000 Tube | - | Tube | Active | DC DC Controller | Step-Down (Buck) | No | 1 | 4.5V | 65V | - | 10mA | 1MHz | Analog, PWM | - | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
7,475 In Stock | 1 : ¥64.52000 Cut Tape (CT) 2,500 : ¥22.15263 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Controller | Step-Down (Buck) | No | 1 | 4.5V | 65V | - | 10mA | 1MHz | Analog, PWM | Lighting | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 16-WFQFN Exposed Pad | 16-TQFN (3x3) |