AL8843SP-13

DigiKey Part Number
AL8843SP-13DITR-ND - Tape & Reel (TR)
AL8843SP-13DICT-ND - Cut Tape (CT)
AL8843SP-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL8843SP-13
Description
IC LED DRIVER RGLTR PWM 3A 8SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 3A 8-SO-EP
Datasheet
 Datasheet
EDA/CAD Models
AL8843SP-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
3A
Frequency
1MHz
Dimming
Analog, PWM
Applications
Backlight, Lighting, Signage
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SO-EP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.48000¥7.48
10¥6.58000¥65.80
25¥6.18200¥154.55
100¥5.04630¥504.63
250¥4.68724¥1,171.81
500¥3.98912¥1,994.56
1,000¥3.19136¥3,191.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.89215¥7,230.38
5,000¥2.69269¥13,463.45
12,500¥2.59295¥32,411.88
25,000¥2.49323¥62,330.75
Manufacturers Standard Package