LED Drivers

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Type
DC DC ControllerDC DC Regulator
Topology
Step-Up (Boost)Switched Capacitor (Charge Pump)
Internal Switch(s)
NoYes
Number of Outputs
146
Voltage - Supply (Min)
2.7V4.5V9V
Voltage - Supply (Max)
5.5V18V27V35V
Voltage - Output
41V-
Current - Output / Channel
30mA100mA400mA-
Frequency
150kHz200kHz600kHz1MHz1.25MHz
Dimming
-Analog, PWMPWM
Operating Temperature
-40°C ~ 85°C (TA)-30°C ~ 85°C (TA)
Package / Case
8-UFDFN Exposed Pad16-VFQFN Exposed Pad18-SOIC (0.213", 5.40mm Width)28-VFQFN Exposed Pad40-VSSOP (0.213", 5.40mm Width) Exposed Pad
Supplier Device Package
18-SOP40-HTSSOP-BVQFN016V3030VQFN028V5050VSON008X2030
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Internal Switch(s)
Number of Outputs
Voltage - Supply (Min)
Voltage - Supply (Max)
Voltage - Output
Current - Output / Channel
Frequency
Dimming
Applications
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
VQFN028V5050
BD65D00MUV-E2
IC LED DRV RGLT PWM 100MA 28VQFN
Rohm Semiconductor
409
In Stock
1 : ¥32.39000
Cut Tape (CT)
2,500 : ¥16.23878
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Regulator
Step-Up (Boost)
Yes
4
4.5V
27V
41V
100mA
1.25MHz
Analog, PWM
Backlight
-40°C ~ 85°C (TA)
Surface Mount
28-VFQFN Exposed Pad
VQFN028V5050
16-VFQFN
BD1604MUV-E2
IC LED DRIVER RGLTR 30MA 16VQFN
Rohm Semiconductor
6,664
In Stock
1 : ¥19.79000
Cut Tape (CT)
3,000 : ¥8.29190
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Regulator
Switched Capacitor (Charge Pump)
Yes
4
2.7V
5.5V
-
30mA
1MHz
-
Backlight
-30°C ~ 85°C (TA)
Surface Mount
16-VFQFN Exposed Pad
VQFN016V3030
8-VSON
BD60A60NUX-TR
IC LED DRV RGLTR PWM 8VSON
Rohm Semiconductor
3,992
In Stock
1 : ¥11.05000
Cut Tape (CT)
4,000 : ¥4.68808
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Regulator
Step-Up (Boost)
Yes
1
2.7V
5.5V
-
30mA
600kHz
PWM
Backlight
-40°C ~ 85°C (TA)
Surface Mount
8-UFDFN Exposed Pad
VSON008X2030
SOP18
BD9488F-GE2
IC LED DRIVER CTRLR PWM 18SOP
Rohm Semiconductor
3,598
In Stock
1 : ¥15.22000
Cut Tape (CT)
2,000 : ¥6.95485
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
DC DC Controller
Step-Up (Boost)
No
1
9V
18V
-
-
150kHz
Analog, PWM
Backlight
-40°C ~ 85°C (TA)
Surface Mount
18-SOIC (0.213", 5.40mm Width)
18-SOP
HTSSOP-B40
BD9423EFV-E2
IC LED DRVR RGLTR PWM 40HTSSOP
Rohm Semiconductor
946
In Stock
1 : ¥24.91000
Cut Tape (CT)
2,000 : ¥10.44587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
DC DC Regulator
Step-Up (Boost)
Yes
6
9V
35V
-
400mA
200kHz
Analog, PWM
Backlight
-40°C ~ 85°C (TA)
Surface Mount
40-VSSOP (0.213", 5.40mm Width) Exposed Pad
40-HTSSOP-B
Showing
of 5

LED Drivers


Devices in the LED driver PMIC (Power Management Integrated Circuit) family are used to supply a current flow of controlled value to a load, typically a Light Emitting Diode, from a power source having a nominally fixed voltage. Key differentiators from the very similar products designed for voltage regulation include a characteristically lower feedback voltage (to improve system efficiency) and high prevalence of provisions for external control of the device's operating point, used to implement dimming functions in lighting applications.